
TW-17-02-T-D-135-120 | |
|---|---|
DigiKey Part Number | 612-TW-17-02-T-D-135-120-ND |
Manufacturer | |
Manufacturer Product Number | TW-17-02-T-D-135-120 |
Description | CONN BRD STACK 2.00 34POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Header Spacer Connector 0.079" (2.00mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-17-02-T-D-135-120 Models |
Category | Length - Overall Pin 0.377" (9.576mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.122" (3.099mm) |
Series | Length - Stack Height 0.135" (3.429mm) |
Packaging Bulk | Length - Tail 0.120" (3.048mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 34 | Termination Solder |
Pitch 0.079" (2.00mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥580.00000 | ¥580 |
| Unit Price without JCT: | ¥580.00000 |
|---|---|
| Unit Price with JCT: | ¥638.00000 |

