
TW-16-12-SM-D-669-276 | |
|---|---|
DigiKey Part Number | 612-TW-16-12-SM-D-669-276-ND |
Manufacturer | |
Manufacturer Product Number | TW-16-12-SM-D-669-276 |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-16-12-SM-D-669-276 Models |
Category | Length - Post (Mating) 0.165" (4.191mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.669" (16.993mm) |
Series | Length - Tail 0.276" (7.010mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 32 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
Length - Overall Pin 1.110" (28.194mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,605.00000 | ¥1,605 |
| Unit Price without JCT: | ¥1,605.00000 |
|---|---|
| Unit Price with JCT: | ¥1,765.50000 |

