
TW-15-09-T-S-256-094 | |
|---|---|
DigiKey Part Number | 612-TW-15-09-T-S-256-094-ND |
Manufacturer | |
Manufacturer Product Number | TW-15-09-T-S-256-094 |
Description | CONN BRD STACK 2.00 15POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Header Spacer Connector 0.079" (2.00mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-15-09-T-S-256-094 Models |
Category | Length - Post (Mating) 0.106" (2.692mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.256" (6.502mm) |
Series | Length - Tail 0.094" (2.388mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 15 | Contact Finish - Post (Mating) Tin |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.456" (11.582mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥309.00000 | ¥309 |
| Unit Price without JCT: | ¥309.00000 |
|---|---|
| Unit Price with JCT: | ¥339.90000 |

