
TW-14-09-G-D-236-SM | |
|---|---|
DigiKey Part Number | 612-TW-14-09-G-D-236-SM-ND |
Manufacturer | |
Manufacturer Product Number | TW-14-09-G-D-236-SM |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-14-09-G-D-236-SM Models |
Category | Length - Overall Pin 0.388" (9.855mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.152" (3.861mm) |
Series | Length - Stack Height 0.236" (5.994mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 28 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 20.0µin (0.51µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥929.00000 | ¥18,580 |
| Unit Price without JCT: | ¥929.00000 |
|---|---|
| Unit Price with JCT: | ¥1,021.90000 |

