
TW-14-06-L-D-300-SM | |
|---|---|
DigiKey Part Number | 612-TW-14-06-L-D-300-SM-ND |
Manufacturer | |
Manufacturer Product Number | TW-14-06-L-D-300-SM |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-14-06-L-D-300-SM Models |
Category | Length - Overall Pin 0.605" (15.367mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.305" (7.747mm) |
Series | Length - Stack Height 0.300" (7.620mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 28 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥828.00000 | ¥828 |
| Unit Price without JCT: | ¥828.00000 |
|---|---|
| Unit Price with JCT: | ¥910.80000 |

