
TW-14-03-G-D-355-SM | |
---|---|
DigiKey Part Number | 612-TW-14-03-G-D-355-SM-ND |
Manufacturer | |
Manufacturer Product Number | TW-14-03-G-D-355-SM |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-14-03-G-D-355-SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 28 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.467" (11.862mm) | |
Length - Post (Mating) | 0.112" (2.845mm) | |
Length - Stack Height | 0.355" (9.017mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,043.00000 | ¥1,043 |
Unit Price without JCT: | ¥1,043.00000 |
---|---|
Unit Price with JCT: | ¥1,147.30000 |