
TW-13-06-L-D-437-SM | |
|---|---|
DigiKey Part Number | TW-13-06-L-D-437-SM-ND |
Manufacturer | |
Manufacturer Product Number | TW-13-06-L-D-437-SM |
Description | CONN HDR 26POS 0.079 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-13-06-L-D-437-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 26 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.605" (15.367mm) | |
Length - Post (Mating) | 0.168" (4.267mm) | |
Length - Stack Height | 0.437" (11.100mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | ¥767.77273 | ¥16,891 |
| Unit Price without JCT: | ¥767.77273 |
|---|---|
| Unit Price with JCT: | ¥844.55000 |

