
TW-13-06-L-D-394-SM-A-P | |
---|---|
DigiKey Part Number | 612-TW-13-06-L-D-394-SM-A-P-ND |
Manufacturer | |
Manufacturer Product Number | TW-13-06-L-D-394-SM-A-P |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-13-06-L-D-394-SM-A-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 26 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.605" (15.367mm) | |
Length - Post (Mating) | 0.211" (5.359mm) | |
Length - Stack Height | 0.394" (10.000mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
22 | ¥959.09091 | ¥21,100 |
Unit Price without JCT: | ¥959.09091 |
---|---|
Unit Price with JCT: | ¥1,055.00000 |