
TW-13-06-G-Q-435-120 | |
---|---|
DigiKey Part Number | 612-TW-13-06-G-Q-435-120-ND |
Manufacturer | |
Manufacturer Product Number | TW-13-06-G-Q-435-120 |
Description | CONN BRD STACK 2.00 52POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-13-06-G-Q-435-120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 52 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.673" (17.094mm) | |
Length - Post (Mating) | 0.118" (2.997mm) | |
Length - Stack Height | 0.435" (11.049mm) | |
Length - Tail | 0.120" (3.048mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,683.00000 | ¥1,683 |
Unit Price without JCT: | ¥1,683.00000 |
---|---|
Unit Price with JCT: | ¥1,851.30000 |