
TW-13-06-G-D-400-SM | |
|---|---|
DigiKey Part Number | 612-TW-13-06-G-D-400-SM-ND |
Manufacturer | |
Manufacturer Product Number | TW-13-06-G-D-400-SM |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-13-06-G-D-400-SM Models |
Category | Length - Overall Pin 0.605" (15.367mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.205" (5.207mm) |
Series | Length - Stack Height 0.400" (10.160mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 26 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 20.0µin (0.51µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | ¥965.54545 | ¥21,242 |
| Unit Price without JCT: | ¥965.54545 |
|---|---|
| Unit Price with JCT: | ¥1,062.10000 |

