
TW-13-02-T-D-190-SM | |
|---|---|
DigiKey Part Number | 612-TW-13-02-T-D-190-SM-ND |
Manufacturer | |
Manufacturer Product Number | TW-13-02-T-D-190-SM |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Spacer Connector 0.079" (2.00mm) Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-13-02-T-D-190-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 26 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.310" (7.874mm) | |
Length - Post (Mating) | 0.120" (3.048mm) | |
Length - Stack Height | 0.190" (4.826mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | ¥531.77273 | ¥11,699 |
| Unit Price without JCT: | ¥531.77273 |
|---|---|
| Unit Price with JCT: | ¥584.95000 |

