
TW-12-07-S-D-555-SM-P | |
|---|---|
DigiKey Part Number | 612-TW-12-07-S-D-555-SM-P-ND |
Manufacturer | |
Manufacturer Product Number | TW-12-07-S-D-555-SM-P |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.751" (19.075mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.196" (4.978mm) |
Series | Length - Stack Height 0.555" (14.100mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 24 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,197.00000 | ¥1,197 |
| Unit Price without JCT: | ¥1,197.00000 |
|---|---|
| Unit Price with JCT: | ¥1,316.70000 |

