
TW-12-07-L-D-545-SM-A | |
|---|---|
DigiKey Part Number | 612-TW-12-07-L-D-545-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | TW-12-07-L-D-545-SM-A |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-12-07-L-D-545-SM-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 24 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.751" (19.075mm) | |
Length - Post (Mating) | 0.206" (5.232mm) | |
Length - Stack Height | 0.545" (13.843mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥788.00000 | ¥788 |
| Unit Price without JCT: | ¥788.00000 |
|---|---|
| Unit Price with JCT: | ¥866.80000 |

