
TW-11-07-LM-D-485-SM | |
|---|---|
DigiKey Part Number | 612-TW-11-07-LM-D-485-SM-ND |
Manufacturer | |
Manufacturer Product Number | TW-11-07-LM-D-485-SM |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-11-07-LM-D-485-SM Models |
Category | Length - Overall Pin 0.751" (19.075mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.266" (6.756mm) |
Series | Length - Stack Height 0.485" (12.319mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 22 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | ¥626.53846 | ¥16,290 |
| Unit Price without JCT: | ¥626.53846 |
|---|---|
| Unit Price with JCT: | ¥689.19231 |

