
TW-10-07-G-D-276-238 | |
|---|---|
DigiKey Part Number | 612-TW-10-07-G-D-276-238-ND |
Manufacturer | |
Manufacturer Product Number | TW-10-07-G-D-276-238 |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-10-07-G-D-276-238 Models |
Category | Length - Post (Mating) 0.238" (6.045mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.276" (7.010mm) |
Series | Length - Tail 0.238" (6.045mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 20 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 20.0µin (0.51µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
Length - Overall Pin 0.752" (19.101mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥638.00000 | ¥638 |
| Unit Price without JCT: | ¥638.00000 |
|---|---|
| Unit Price with JCT: | ¥701.80000 |

