
TW-10-06-L-D-405-SM-A-P-TR | |
|---|---|
DigiKey Part Number | 612-TW-10-06-L-D-405-SM-A-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TW-10-06-L-D-405-SM-A-P-TR |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.605" (15.367mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.200" (5.080mm) |
Series | Length - Stack Height 0.405" (10.287mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 20 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥555.06000 | ¥55,506 |
| Unit Price without JCT: | ¥555.06000 |
|---|---|
| Unit Price with JCT: | ¥610.56600 |

