
TW-07-08-L-D-537-117 | |
|---|---|
DigiKey Part Number | 612-TW-07-08-L-D-537-117-ND |
Manufacturer | |
Manufacturer Product Number | TW-07-08-L-D-537-117 |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-07-08-L-D-537-117 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 14 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.831" (21.107mm) | |
Length - Post (Mating) | 0.177" (4.496mm) | |
Length - Stack Height | 0.537" (13.640mm) | |
Length - Tail | 0.117" (2.972mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥477.00000 | ¥477 |
| Unit Price without JCT: | ¥477.00000 |
|---|---|
| Unit Price with JCT: | ¥524.70000 |

