Image for TW-06-07-G-S-470-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW-06-07-G-S-470-100

DigiKey Part Number
612-TW-06-07-G-S-470-100-ND
Manufacturer
Manufacturer Product Number
TW-06-07-G-S-470-100
Description
CONN BRD STACK 2.00 6POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TW-06-07-G-S-470-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
6
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.752" (19.101mm)
Length - Post (Mating)
0.182" (4.623mm)
Length - Stack Height
0.470" (11.938mm)
Length - Tail
0.100" (2.540mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
20.0µin (0.51µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 521
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥292.00000¥292
Manufacturers Standard Package
Unit Price without JCT:¥292.00000
Unit Price with JCT:¥321.20000