
TW-06-03-G-D-170-118 | |
|---|---|
DigiKey Part Number | 612-TW-06-03-G-D-170-118-ND |
Manufacturer | |
Manufacturer Product Number | TW-06-03-G-D-170-118 |
Description | CONN BRD STACK 2.00 12POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-06-03-G-D-170-118 Models |
Category | Length - Post (Mating) 0.247" (6.274mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.170" (4.318mm) |
Series | Length - Tail 0.118" (2.997mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 12 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 20.0µin (0.51µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
Length - Overall Pin 0.535" (13.589mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥440.00000 | ¥440 |
| Unit Price without JCT: | ¥440.00000 |
|---|---|
| Unit Price with JCT: | ¥484.00000 |

