
TW-05-07-L-D-550-SM-A-P | |
|---|---|
DigiKey Part Number | 612-TW-05-07-L-D-550-SM-A-P-ND |
Manufacturer | |
Manufacturer Product Number | TW-05-07-L-D-550-SM-A-P |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.751" (19.075mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.201" (5.105mm) |
Series | Length - Stack Height 0.550" (13.970mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 10 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥530.00000 | ¥530 |
| Unit Price without JCT: | ¥530.00000 |
|---|---|
| Unit Price with JCT: | ¥583.00000 |

