
TW-05-04-T-D-380-SM-A | |
|---|---|
DigiKey Part Number | 612-TW-05-04-T-D-380-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | TW-05-04-T-D-380-SM-A |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.079" (2.00mm) Tin Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.487" (12.370mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.107" (2.718mm) |
Series | Length - Stack Height 0.380" (9.652mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 10 | Contact Finish - Post (Mating) Tin |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥289.00000 | ¥289 |
| Unit Price without JCT: | ¥289.00000 |
|---|---|
| Unit Price with JCT: | ¥317.90000 |

