
TW-02-07-L-S-400-100 | |
---|---|
DigiKey Part Number | 612-TW-02-07-L-S-400-100-ND |
Manufacturer | |
Manufacturer Product Number | TW-02-07-L-S-400-100 |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.752" (19.101mm) | |
Length - Post (Mating) | 0.252" (6.400mm) | |
Length - Stack Height | 0.400" (10.160mm) | |
Length - Tail | 0.100" (2.540mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥99.00000 | ¥99 |
Unit Price without JCT: | ¥99.00000 |
---|---|
Unit Price with JCT: | ¥108.90000 |