
TW-06-06-F-S-475-SM | |
|---|---|
DigiKey Part Number | 612-TW-06-06-F-S-475-SM-ND |
Manufacturer | |
Manufacturer Product Number | TW-06-06-F-S-475-SM |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-06-06-F-S-475-SM Models |
Category | Length - Post (Mating) 0.130" (3.302mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.475" (12.065mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 6 | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.605" (15.367mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | ¥264.23404 | ¥12,419 |
| Unit Price without JCT: | ¥264.23404 |
|---|---|
| Unit Price with JCT: | ¥290.65744 |

