
TSM-108-01-L-DH-A | |
|---|---|
DigiKey Part Number | TSM-108-01-L-DH-A-ND |
Manufacturer | |
Manufacturer Product Number | TSM-108-01-L-DH-A |
Description | CONN HEADER SMD R/A 16POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-108-01-L-DH-A Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tube | Insulation Height 0.240" (6.10mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥470.00000 | ¥470 |
| 50 | ¥411.96000 | ¥20,598 |
| 100 | ¥369.77000 | ¥36,977 |
| 500 | ¥314.55800 | ¥157,279 |
| 1,000 | ¥295.83700 | ¥295,837 |
| Unit Price without JCT: | ¥470.00000 |
|---|---|
| Unit Price with JCT: | ¥517.00000 |















