
TSM-102-01-L-SH-A-P-TR | |
|---|---|
DigiKey Part Number | 612-TSM-102-01-L-SH-A-P-TR-ND - Tape & Reel (TR) 612-TSM-102-01-L-SH-A-P-TRCT-ND - Cut Tape (CT) 612-TSM-102-01-L-SH-A-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM-102-01-L-SH-A-P-TR |
Description | CONN HEADER SMD R/A 2POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-102-01-L-SH-A-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.120" (3.05mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥251.00000 | ¥251 |
| 10 | ¥213.00000 | ¥2,130 |
| 100 | ¥181.08000 | ¥18,108 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ¥166.51714 | ¥58,281 |
| 700 | ¥135.60714 | ¥94,925 |
| 1,050 | ¥125.47048 | ¥131,744 |
| 2,450 | ¥125.30408 | ¥306,995 |
| Unit Price without JCT: | ¥251.00000 |
|---|---|
| Unit Price with JCT: | ¥276.10000 |

