Similar




TMM-103-01-S-S-SM-P-TR | |
|---|---|
DigiKey Part Number | SAM14741TR-ND - Tape & Reel (TR) SAM14741CT-ND - Cut Tape (CT) SAM14741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMM-103-01-S-S-SM-P-TR |
Description | 2MM TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-103-01-S-S-SM-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.126" (3.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥231.00000 | ¥231 |
| 10 | ¥196.30000 | ¥1,963 |
| 100 | ¥166.75000 | ¥16,675 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥150.56500 | ¥60,226 |
| 800 | ¥123.14375 | ¥98,515 |
| 1,200 | ¥110.09833 | ¥132,118 |
| Unit Price without JCT: | ¥231.00000 |
|---|---|
| Unit Price with JCT: | ¥254.10000 |


