
TFSST-10-28-G-15.00-TR-NUS | |
|---|---|
DigiKey Part Number | 612-TFSST-10-28-G-15.00-TR-NUS-ND |
Manufacturer | |
Manufacturer Product Number | TFSST-10-28-G-15.00-TR-NUS |
Description | .050" TIGER EYE SINGLE ROW DISCR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 1.25' (381.00mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 1.25' (381.00mm) |
Series | Features Latch Holder |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination Crimp |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,842.00000 | ¥2,842 |
| Unit Price without JCT: | ¥2,842.00000 |
|---|---|
| Unit Price with JCT: | ¥3,126.20000 |

