
TFSS-30-28C-H-12.00-TR-NUS | |
|---|---|
DigiKey Part Number | 612-TFSS-30-28C-H-12.00-TR-NUS-ND |
Manufacturer | |
Manufacturer Product Number | TFSS-30-28C-H-12.00-TR-NUS |
Description | .050" TIGER EYE SINGLE ROW DISCR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 1.00' (304.80mm) |
Series | Features Latch Holder |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination Crimp |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥10,450.00000 | ¥10,450 |
| Unit Price without JCT: | ¥10,450.00000 |
|---|---|
| Unit Price with JCT: | ¥11,495.00000 |

