
TFSS-05-28-G-03.15-S | |
|---|---|
DigiKey Part Number | 612-TFSS-05-28-G-03.15-S-ND |
Manufacturer | |
Manufacturer Product Number | TFSS-05-28-G-03.15-S |
Description | .050" TIGER EYE SINGLE ROW DISCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.262' (80.00mm, 3.15") |
Datasheet | Datasheet |
EDA/CAD Models | TFSS-05-28-G-03.15-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.262' (80.00mm, 3.15") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥688.00000 | ¥688 |
| Unit Price without JCT: | ¥688.00000 |
|---|---|
| Unit Price with JCT: | ¥756.80000 |

