
TFSDT-50-30-G-08.66-T-NUS | |
|---|---|
DigiKey Part Number | 612-TFSDT-50-30-G-08.66-T-NUS-ND |
Manufacturer | |
Manufacturer Product Number | TFSDT-50-30-G-08.66-T-NUS |
Description | .050" TIGER EYE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 Position Cable Assembly Rectangular Socket to Plug 0.722' (220.00mm, 8.66") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 0.722' (220.00mm, 8.66") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Gold |
Number of Positions 100 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥15,543.00000 | ¥15,543 |
| Unit Price without JCT: | ¥15,543.00000 |
|---|---|
| Unit Price with JCT: | ¥17,097.30000 |

