
TFSDT-40-30-G-16.00-DL-NUS | |
|---|---|
DigiKey Part Number | 612-TFSDT-40-30-G-16.00-DL-NUS-ND |
Manufacturer | |
Manufacturer Product Number | TFSDT-40-30-G-16.00-DL-NUS |
Description | .050" TIGER EYE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Cable Assembly Rectangular Plug to Plug 1.33' (406.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFSDT-40-30-G-16.00-DL-NUS Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 1.33' (406.40mm) |
Series | Features Friction Lock |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination Crimp |
Number of Positions 80 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥15,375.00000 | ¥15,375 |
| Unit Price without JCT: | ¥15,375.00000 |
|---|---|
| Unit Price with JCT: | ¥16,912.50000 |

