
TFSDT-40-30-G-08.00-T-NUS | |
|---|---|
DigiKey Part Number | 612-TFSDT-40-30-G-08.00-T-NUS-ND |
Manufacturer | |
Manufacturer Product Number | TFSDT-40-30-G-08.00-T-NUS |
Description | .050" TIGER EYE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Cable Assembly Rectangular Socket to Plug 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 0.667' (203.20mm, 8.00") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Gold |
Number of Positions 80 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥12,191.00000 | ¥12,191 |
| Unit Price without JCT: | ¥12,191.00000 |
|---|---|
| Unit Price with JCT: | ¥13,410.10000 |

