
TFSDT-40-28-G-20.00-S | |
---|---|
cms-digikey-product-number | 612-TFSDT-40-28-G-20.00-S-ND |
cms-manufacturer | |
cms-manufacturer-product-number | TFSDT-40-28-G-20.00-S |
cms-description | .050" TIGER EYE DOUBLE ROW DISCR |
cms-standard-lead-time | 5 Weeks |
cms-customer-reference | |
cms-detailed-description | 80 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.67' (508.00mm) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 1.67' (508.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | ¥10,288.00000 | ¥10,288 |
Unit Price without JCT: | ¥10,288.00000 |
---|---|
Unit Price with JCT: | ¥11,316.80000 |