
TFSDT-30-28-H-07.00-TR-NDS | |
|---|---|
DigiKey Part Number | 612-TFSDT-30-28-H-07.00-TR-NDS-ND |
Manufacturer | |
Manufacturer Product Number | TFSDT-30-28-H-07.00-TR-NDS |
Description | .050" TIGER EYE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Plug 0.583' (177.80mm, 7.00") |
Datasheet | Datasheet |
EDA/CAD Models | TFSDT-30-28-H-07.00-TR-NDS Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 0.583' (177.80mm, 7.00") |
Series | Features Latch Holder |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination Crimp |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥11,557.00000 | ¥11,557 |
| Unit Price without JCT: | ¥11,557.00000 |
|---|---|
| Unit Price with JCT: | ¥12,712.70000 |

