
TFSDT-20-28-H-05.00-D-NDS | |
|---|---|
DigiKey Part Number | 612-TFSDT-20-28-H-05.00-D-NDS-ND |
Manufacturer | |
Manufacturer Product Number | TFSDT-20-28-H-05.00-D-NDS |
Description | .050" TIGER EYE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Plug 0.417' (127.00mm, 5.00") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 0.417' (127.00mm, 5.00") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,651.00000 | ¥7,651 |
| Unit Price without JCT: | ¥7,651.00000 |
|---|---|
| Unit Price with JCT: | ¥8,416.10000 |

