
TFSDT-15-28-G-11.81-D-NDS | |
|---|---|
DigiKey Part Number | 612-TFSDT-15-28-G-11.81-D-NDS-ND |
Manufacturer | |
Manufacturer Product Number | TFSDT-15-28-G-11.81-D-NDS |
Description | .050" TIGER EYE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | TFSDT-15-28-G-11.81-D-NDS Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 30 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,614.00000 | ¥5,614 |
| Unit Price without JCT: | ¥5,614.00000 |
|---|---|
| Unit Price with JCT: | ¥6,175.40000 |

