
TFSDT-15-28-G-10.00-DL-NUX | |
|---|---|
DigiKey Part Number | 612-TFSDT-15-28-G-10.00-DL-NUX-ND |
Manufacturer | |
Manufacturer Product Number | TFSDT-15-28-G-10.00-DL-NUX |
Description | .050" TIGER EYE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 0.833' (254.00mm, 10.00") |
Series | Features Friction Lock |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination Crimp |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,364.00000 | ¥5,364 |
| Unit Price without JCT: | ¥5,364.00000 |
|---|---|
| Unit Price with JCT: | ¥5,900.40000 |

