
TFML-115-02-L-D-A-K-TR | |
---|---|
DigiKey Part Number | 612-TFML-115-02-L-D-A-K-TR-ND - Tape & Reel (TR) 612-TFML-115-02-L-D-A-K-TRCT-ND - Cut Tape (CT) 612-TFML-115-02-L-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFML-115-02-L-D-A-K-TR |
Description | CONN HEADER SMD 30POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFML-115-02-L-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.134" (3.39mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥997.00000 | ¥997 |
25 | ¥901.84000 | ¥22,546 |
50 | ¥838.22000 | ¥41,911 |
100 | ¥798.45000 | ¥79,845 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | ¥798.45429 | ¥279,459 |
700 | ¥613.94857 | ¥429,764 |
1,050 | ¥551.92000 | ¥579,516 |
3,500 | ¥429.44714 | ¥1,503,065 |
Unit Price without JCT: | ¥997.00000 |
---|---|
Unit Price with JCT: | ¥1,096.70000 |