
TFM-110-12-S-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14691TR-ND - Tape & Reel (TR) SAM14691CT-ND - Cut Tape (CT) SAM14691DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM-110-12-S-D-A-K-TR |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-110-12-S-D-A-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.139" (3.53mm) |
Series | Insulation Height 0.290" (7.37mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥962.00000 | ¥962 |
| 10 | ¥818.10000 | ¥8,181 |
| 100 | ¥695.37000 | ¥69,537 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | ¥528.13867 | ¥198,052 |
| 750 | ¥524.93867 | ¥393,704 |
| Unit Price without JCT: | ¥962.00000 |
|---|---|
| Unit Price with JCT: | ¥1,058.20000 |


