Similar

TEM-115-02-04.0-H-D-A-TR | |
|---|---|
DigiKey Part Number | TEM-115-02-04.0-H-D-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEM-115-02-04.0-H-D-A-TR |
Description | .8MM TIGER EYE MICRO TERMINAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.031" (0.80mm) |
EDA/CAD Models | TEM-115-02-04.0-H-D-A-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.260" (6.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2.9A per Contact |
Style | Mated Stacking Heights 7mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEM-115-02-04.0-H-D-A | Samtec Inc. | 0 | TEM-115-02-04.0-H-D-A-ND | ¥1,214.62857 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | ¥922.09846 | ¥299,682 |
| Unit Price without JCT: | ¥922.09846 |
|---|---|
| Unit Price with JCT: | ¥1,014.30831 |

