
TCMD-12-D-07.00-01 | |
|---|---|
DigiKey Part Number | TCMD-12-D-07.00-01-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-12-D-07.00-01 |
Description | 2MM DOUBLE ROW MALE IDC ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Plug to Plug |
EDA/CAD Models | TCMD-12-D-07.00-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,574.00000 | ¥1,574 |
| Unit Price without JCT: | ¥1,574.00000 |
|---|---|
| Unit Price with JCT: | ¥1,731.40000 |

