
SOLC-130-02-F-Q-A-K | |
|---|---|
DigiKey Part Number | SOLC-130-02-F-Q-A-K-ND |
Manufacturer | |
Manufacturer Product Number | SOLC-130-02-F-Q-A-K |
Description | CONN RCPT 120POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SOLC-130-02-F-Q-A-K Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.160" (4.06mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 2.4A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 4 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | ¥3,195.50000 | ¥44,737 |
| Unit Price without JCT: | ¥3,195.50000 |
|---|---|
| Unit Price with JCT: | ¥3,515.05000 |

