
SO-0515-02-03-01 | |
|---|---|
DigiKey Part Number | 612-SO-0515-02-03-01-ND |
Manufacturer | |
Manufacturer Product Number | SO-0515-02-03-01 |
Description | HEX STANDOFF M2X0.4 ALUM 5.15MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2x0.4 Aluminum 0.203" (5.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.203" (5.15mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥545.00000 | ¥545 |
| Unit Price without JCT: | ¥545.00000 |
|---|---|
| Unit Price with JCT: | ¥599.50000 |

