
SMA-CNUT-001-F | |
|---|---|
DigiKey Part Number | 612-SMA-CNUT-001-F-ND |
Manufacturer | |
Manufacturer Product Number | SMA-CNUT-001-F |
Description | SMA CONN NUT |
Customer Reference | |
Detailed Description | Connector Coupling Nut For SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Coupling Nut | |
For Use With/Related Products | SMA Connectors | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - |

