
SFSS-07-28-G-07.87-DR-NDS | |
---|---|
DigiKey Part Number | 612-SFSS-07-28-G-07.87-DR-NDS-ND |
Manufacturer | |
Manufacturer Product Number | SFSS-07-28-G-07.87-DR-NDS |
Description | SINGLE ROW DISCRETE WIRE ASSEMBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 0.656' (199.90mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.656' (199.90mm, 7.87") | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,002.00000 | ¥1,002 |
Unit Price without JCT: | ¥1,002.00000 |
---|---|
Unit Price with JCT: | ¥1,102.20000 |