
SFSDT-25-30-G-16.00-DS-NUS | |
---|---|
DigiKey Part Number | 612-SFSDT-25-30-G-16.00-DS-NUS-ND |
Manufacturer | |
Manufacturer Product Number | SFSDT-25-30-G-16.00-DS-NUS |
Description | DOUBLE ROW DISCRETE FEP WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥5,715.00000 | ¥5,715 |
Unit Price without JCT: | ¥5,715.00000 |
---|---|
Unit Price with JCT: | ¥6,286.50000 |