
SFSDT-07-30-G-10.00-DS-NDX | |
|---|---|
DigiKey Part Number | 612-SFSDT-07-30-G-10.00-DS-NDX-ND |
Manufacturer | |
Manufacturer Product Number | SFSDT-07-30-G-10.00-DS-NDX |
Description | DOUBLE ROW DISCRETE FEP WIRE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.050" (1.27mm) |
Series | Color Blue, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,495.00000 | ¥3,495 |
| Unit Price without JCT: | ¥3,495.00000 |
|---|---|
| Unit Price with JCT: | ¥3,844.50000 |

