
SFSD-50-28-H-20.00-DR-NDX | |
|---|---|
DigiKey Part Number | 612-SFSD-50-28-H-20.00-DR-NDX-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-50-28-H-20.00-DR-NDX |
Description | DOUBLE ROW DISCRETE WIRE ASSEMBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.050" (1.27mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 100 | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥10,405.00000 | ¥10,405 |
| Unit Price without JCT: | ¥10,405.00000 |
|---|---|
| Unit Price with JCT: | ¥11,445.50000 |

