
SFSD-50-28-H-05.00-S | |
|---|---|
DigiKey Part Number | 612-SFSD-50-28-H-05.00-S-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-50-28-H-05.00-S |
Description | DOUBLE ROW DISCRETE WIRE ASSEMBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 100 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,219.00000 | ¥4,219 |
| Unit Price without JCT: | ¥4,219.00000 |
|---|---|
| Unit Price with JCT: | ¥4,640.90000 |

