
SFSD-30-28-G-03.94-D-NUS | |
|---|---|
DigiKey Part Number | 612-SFSD-30-28-G-03.94-D-NUS-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-30-28-G-03.94-D-NUS |
Description | DOUBLE ROW DISCRETE WIRE ASSEMBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.050" (1.27mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 60 | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,598.00000 | ¥6,598 |
| Unit Price without JCT: | ¥6,598.00000 |
|---|---|
| Unit Price with JCT: | ¥7,257.80000 |

